
2400C SL022 | |
|---|---|
DigiKey Part Number | 2400CSL022-ND |
Manufacturer | |
Manufacturer Product Number | 2400C SL022 |
Description | CABLE 2CON 24AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 7/32 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.156" (3.96mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,43906 Kč | 7 219,53 Kč |
| 1 000 | 13,72744 Kč | 13 727,44 Kč |
| 1 500 | 13,32491 Kč | 19 987,36 Kč |
| 2 500 | 13,15768 Kč | 32 894,20 Kč |
| Unit Price without VAT: | 14,43906 Kč |
|---|---|
| Unit Price with VAT: | 17,47126 Kč |





