2 Conductor Multi-Conductor Cable Slate 18 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Slate 18 AWG Foil, Braid 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5162C SL005

DigiKey Part Number
A5162C-100-ND
Manufacturer
Manufacturer Product Number
5162C SL005
Description
CABLE 2CON 18AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 18 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
100.0' (30.5m)
Mfr
Jacket Color
Slate
Series
Ratings
ISO 10993
Packaging
Spool
Features
Biological Compatibility, Drain Wire, Rip Cord
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-35°C ~ 105°C
Number of Conductors
2
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
16/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Suprashield®; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 70%
Jacket (Insulation) Diameter
0.254" (6.45mm)
Base Product Number
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
120 297,09000 Kč20 297,09 Kč
219 371,60000 Kč38 743,20 Kč
Manufacturers Standard Package
Unit Price without VAT:20 297,09000 Kč
Unit Price with VAT:24 559,47890 Kč
Alternate Length
CABLE 2COND 18AWG SHLD 1000'
In-Stock: 0
Unit Price: 98 809,87000 Kč
CABLE 2CON 18AWG SLATE SHLD 500'
In-Stock: 3
Unit Price: 96 776,63000 Kč
CBL 2COND 18AWG SHLD FEET
In-Stock: 741
Unit Price: 393,71000 Kč