
5162C SL199 | |
|---|---|
DigiKey Part Number | 216-5162CSL199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 5162C SL199 |
Description | CBL 2COND 18AWG SHLD FEET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 18 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993 |
Packaging Digi-Spool®, Continuous Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Suprashield®; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.254" (6.45mm) | Spool Size 1000.0' (304.8m) |
Shield Type Foil, Braid | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 393,71000 Kč | 393,71 Kč |
| 5 | 351,38000 Kč | 1 756,90 Kč |
| 10 | 334,37200 Kč | 3 343,72 Kč |
| 25 | 313,00440 Kč | 7 825,11 Kč |
| 50 | 297,60040 Kč | 14 880,02 Kč |
| 100 | 282,85780 Kč | 28 285,78 Kč |
| Unit Price without VAT: | 393,71000 Kč |
|---|---|
| Unit Price with VAT: | 476,38910 Kč |




