Parametric Equivalent




5162C SL001 | |
|---|---|
DigiKey Part Number | 5162CSL001-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5162C SL001 |
Description | CABLE 2COND 18AWG SHLD 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 18 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Suprashield®; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.254" (6.45mm) | Base Product Number |
Shield Type Foil, Braid |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5162/1C SL001 | Alpha Wire | 0 | 5162/1CSL001-ND | 93,15532 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98 809,87000 Kč | 98 809,87 Kč |
| Unit Price without VAT: | 98 809,87000 Kč |
|---|---|
| Unit Price with VAT: | 119 559,94270 Kč |





