2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 16 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8719 060500

DigiKey Part Number
BEL1111-500-ND
Manufacturer
Manufacturer Product Number
8719 060500
Description
CABLE 2CON 16AWG CHROM SHLD 500'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 16 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
19/29
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.313" (7.95mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Chrome
Ratings
-
Features
Drain Wire
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
132 433,09000 Kč32 433,09 Kč
232 046,94000 Kč64 093,88 Kč
Manufacturers Standard Package
Unit Price without VAT:32 433,09000 Kč
Unit Price with VAT:39 244,03890 Kč