2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 16 AWG Foil Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8719 0602000

DigiKey Part Number
135-87190602000-DS-ND
Manufacturer
Manufacturer Product Number
8719 0602000
Description
CABLE 2COND 16AWG CHRM SHD FOOT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 16 AWG Foil Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
19/29
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.313" (7.95mm)
Shield Type
Foil
Length
Enter Number of Feet in Order Quantity
Jacket Color
Chrome
Ratings
UL Style 20253
Features
Drain Wire
Operating Temperature
-20°C ~ 80°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
100%
Spool Size
2000.0' (609.6m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 020
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1133,76000 Kč133,76 Kč
5119,52000 Kč597,60 Kč
10113,80900 Kč1 138,09 Kč
25106,61960 Kč2 665,49 Kč
50101,43300 Kč5 071,65 Kč
10096,46690 Kč9 646,69 Kč
Manufacturers Standard Package
Unit Price without VAT:133,76000 Kč
Unit Price with VAT:161,84960 Kč