AC or DC DIN Rail Power Supply 1 Output 48V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRS-240-48

DigiKey Part Number
1866-DRS-240-48-ND
Manufacturer
Manufacturer Product Number
DRS-240-48
Description
AC/DC DIN RAIL SUPPLY 48V 240W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
240W
Series
Voltage - Isolation
4 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
92%
Input Type
AC or DC
Operating Temperature
-30°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, PFC, PMBus™
AC Voltage - Input
90 ~ 305 VAC
Size / Dimension
5.09" L x 3.37" W x 4.93" H (129.2mm x 85.5mm x 125.2mm)
DC Voltage - Input (Min)
127V
Approval Agency
CB, CE, cURus, EAC, UKCA
DC Voltage - Input (Max)
431V
Standard Number
62368-1
Voltage - Output 1
48V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 989,62000 Kč3 989,62 Kč
53 800,63800 Kč19 003,19 Kč
103 632,65400 Kč36 326,54 Kč
253 527,66400 Kč88 191,60 Kč
Unit Price without VAT:3 989,62000 Kč
Unit Price with VAT:4 827,44020 Kč