AC or DC DIN Rail Power Supply 1 Output 48V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRS-480-48

DigiKey Part Number
1866-DRS-480-48-ND
Manufacturer
Manufacturer Product Number
DRS-480-48
Description
AC/DC DIN RAIL SUPPLY 48V 480W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 10A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
480W
Series
Voltage - Isolation
4 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
93.5%
Input Type
AC or DC
Operating Temperature
-30°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, PFC, PMBus™
AC Voltage - Input
90 ~ 305 VAC
Size / Dimension
5.93" L x 4.33" W x 4.94" H (150.7mm x 110.0mm x 125.5mm)
DC Voltage - Input (Min)
127V
Approval Agency
CB, CE, cURus, EAC, UKCA
DC Voltage - Input (Max)
431V
Standard Number
62368-1
Voltage - Output 1
48V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 987,03000 Kč4 987,03 Kč
54 751,84800 Kč23 759,24 Kč
104 541,86700 Kč45 418,67 Kč
254 409,58000 Kč110 239,50 Kč
Unit Price without VAT:4 987,03000 Kč
Unit Price with VAT:6 034,30630 Kč