


NDR-240-48 | |
|---|---|
DigiKey Part Number | 1866-3521-ND |
Manufacturer | |
Manufacturer Product Number | NDR-240-48 |
Description | AC/DC DIN RAIL SUPPLY 48V 240W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 5A |
Datasheet | Datasheet |
EDA/CAD Models | NDR-240-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 127V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 240W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 4.47" L x 2.48" W x 4.93" H (113.5mm x 63.0mm x 125.2mm) | |
Approval Agency | CB, CE, cULus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 127,69000 Kč | 1 127,69 Kč |
| 5 | 1 073,59000 Kč | 5 367,95 Kč |
| 10 | 1 025,73600 Kč | 10 257,36 Kč |
| 25 | 996,60760 Kč | 24 915,19 Kč |
| Unit Price without VAT: | 1 127,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 364,50490 Kč |










