AC or DC DIN Rail Power Supply 1 Output 48V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS240-48-CU

DigiKey Part Number
4106-RPS240-48-CU-ND
Manufacturer
Manufacturer Product Number
RPS240-48-CU
Description
AC/DC DIN RAIL SUPPLY 48V 240W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Selec Controls USA Inc.
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
127V
DC Voltage - Input (Max)
370V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
240W
Voltage - Isolation
4 kV
Applications
Industrial, ITE (Commercial)
Efficiency
93%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Size / Dimension
5.12" L x 1.97" W x 5.35" H (130.0mm x 50.0mm x 136.0mm)
Approval Agency
CE, cULus
Standard Number
62368-1; UL 508
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 333,16000 Kč1 333,16 Kč
101 171,79300 Kč11 717,93 Kč
251 113,12920 Kč27 828,23 Kč
501 070,71320 Kč53 535,66 Kč
1001 029,90990 Kč102 990,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1 333,16000 Kč
Unit Price with VAT:1 613,12360 Kč