AC or DC DIN Rail Power Supply 1 Output 48V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 48V 10A
MEAN WELL Din Rail Series Introduction

NDR-480-48

DigiKey Part Number
1866-3523-ND
Manufacturer
Manufacturer Product Number
NDR-480-48
Description
AC/DC DIN RAIL SUPPLY 48V 480W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 10A
Datasheet
 Datasheet
EDA/CAD Models
NDR-480-48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
480W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
Industrial, ITE (Commercial)
Part Status
Active
Efficiency
92.5%
Input Type
AC or DC
Operating Temperature
-20°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, PFC, Universal Input
AC Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.06" L x 3.37" W x 4.93" H (128.5mm x 85.5mm x 125.2mm)
DC Voltage - Input (Min)
127V
Approval Agency
CB, CE, cULus, TUV
DC Voltage - Input (Max)
370V
Minimum Load Required
No
Voltage - Output 1
48V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRP048V480W1BADelta Electronics01145-1022-ND4 481,89852 KčSimilar
RPS480-48-CUSelec Controls USA Inc.314106-RPS480-48-CU-ND2 271,77000 KčSimilar
In-Stock: 291
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 221,59000 Kč2 221,59 Kč
52 116,59800 Kč10 582,99 Kč
102 024,22800 Kč20 242,28 Kč
251 965,41280 Kč49 135,32 Kč
Unit Price without VAT:2 221,59000 Kč
Unit Price with VAT:2 688,12390 Kč