18 AWG Hook-Up Wire Yellow 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0104005

DigiKey Part Number
2181-0104005-ND
Manufacturer
Manufacturer Product Number
0104005
Description
HOOK-UP SOLID 18 AWG YLW 328.1'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Yellow 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.069" (1.75mm)
Jacket (Insulation) Thickness
-
Length
328.1' (100.0m)
Voltage
-
Operating Temperature
-190°C ~ 200°C
Jacket Color
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
132 821,55000 Kč32 821,55 Kč
231 179,82500 Kč62 359,65 Kč
330 250,35000 Kč90 751,05 Kč
529 110,28400 Kč145 551,42 Kč
728 377,80714 Kč198 644,65 Kč
Manufacturers Standard Package
Unit Price without VAT:32 821,55000 Kč
Unit Price with VAT:39 714,07550 Kč