



RT0W71419PNH | |
|---|---|
DigiKey Part Number | RT0W71419PNH-ND |
Manufacturer | |
Manufacturer Product Number | RT0W71419PNH |
Description | CONN RCPT HSNG MALE 19POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RT0W71419PNH Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 19 | Shielding Shielded |
Shell Size - Insert 14-19 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0W71419PNH03 | Amphenol Sine Systems Corp | 100 | 889-RT0W71419PNH03-ND | 494,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,23000 Kč | 493,23 Kč |
| 10 | 419,11200 Kč | 4 191,12 Kč |
| 25 | 392,86760 Kč | 9 821,69 Kč |
| 50 | 374,11840 Kč | 18 705,92 Kč |
| 100 | 356,27240 Kč | 35 627,24 Kč |
| 250 | 333,98748 Kč | 83 496,87 Kč |
| 500 | 318,06932 Kč | 159 034,66 Kč |
| Unit Price without VAT: | 493,23000 Kč |
|---|---|
| Unit Price with VAT: | 596,80830 Kč |









