
RT0W61419SNHEC | |
|---|---|
DigiKey Part Number | 889-RT0W61419SNHEC-ND |
Manufacturer | |
Manufacturer Product Number | RT0W61419SNHEC |
Description | PLUG, FEMALE, WITH O-RING SEAL A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RT0W61419SNHEC Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 19 | Shielding Shielded |
Shell Size - Insert 14-19 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,26000 Kč | 674,26 Kč |
| 10 | 572,98400 Kč | 5 729,84 Kč |
| 25 | 537,11240 Kč | 13 427,81 Kč |
| 50 | 511,48540 Kč | 25 574,27 Kč |
| 100 | 487,09270 Kč | 48 709,27 Kč |
| 250 | 456,63368 Kč | 114 158,42 Kč |
| Unit Price without VAT: | 674,26000 Kč |
|---|---|
| Unit Price with VAT: | 815,85460 Kč |




