




RT0W61419SNH-K | |
|---|---|
DigiKey Part Number | 889-1318-ND |
Manufacturer | |
Manufacturer Product Number | RT0W61419SNH-K |
Description | CONN PLUG FMALE 19POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 14-19 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 150VAC/DC | |
Operating Temperature | -40°C ~ 105°C | |
Contact Finish Thickness - Mating | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 465,24000 Kč | 1 465,24 Kč |
| 10 | 1 245,51700 Kč | 12 455,17 Kč |
| 25 | 1 167,58960 Kč | 29 189,74 Kč |
| 50 | 1 111,91540 Kč | 55 595,77 Kč |
| 100 | 1 058,91020 Kč | 105 891,02 Kč |
| Unit Price without VAT: | 1 465,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 772,94040 Kč |











