20 Conductor Multi-Conductor Cable Gray 20 AWG Foil 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0787A.41.10

DigiKey Part Number
C0787A-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0787A.41.10
Description
CABLE 20COND 20AWG GRAY SHLD 50'
Customer Reference
Detailed Description
20 Conductor Multi-Conductor Cable Gray 20 AWG Foil 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
20
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.435" (11.05mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 570,42000 Kč4 570,42 Kč
24 347,53000 Kč8 695,06 Kč
34 221,43667 Kč12 664,31 Kč
54 066,85000 Kč20 334,25 Kč
73 967,60143 Kč27 773,21 Kč
103 864,53500 Kč38 645,35 Kč
253 609,47240 Kč90 236,81 Kč
503 425,46680 Kč171 273,34 Kč
Manufacturers Standard Package
Unit Price without VAT:4 570,42000 Kč
Unit Price with VAT:5 530,20820 Kč