Parametric Equivalent

RT0W01419PNH03 | |
|---|---|
DigiKey Part Number | 889-RT0W01419PNH03-ND |
Manufacturer | |
Manufacturer Product Number | RT0W01419PNH03 |
Description | SQUARE FLANGE RECEPTACLE, MALE W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RT0W01419PNH03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Shielded |
Number of Positions 19 | Note Contacts Sold Separately |
Shell Size - Insert 14-19 | Includes 3 pcs - 1 Connector, 1 Gasket, 1 O-Ring |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0W01419PNH | Amphenol Sine Systems Corp | 18 | RT0W01419PNH-ND | 334,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 248,58920 Kč | 24 858,92 Kč |
| Unit Price without VAT: | 248,58920 Kč |
|---|---|
| Unit Price with VAT: | 300,79293 Kč |





