


RTS1BS14N2SHEC03 | |
|---|---|
DigiKey Part Number | 889-RTS1BS14N2SHEC03-ND |
Manufacturer | |
Manufacturer Product Number | RTS1BS14N2SHEC03 |
Description | RECEPTACLE, INLINE, 4 (2+2) POSI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | RTS1BS14N2SHEC03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Thermoplastic |
Series | Housing Color Black |
Packaging Bag | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 4 | Includes 4 pcs - 1 Connector, 1 Gasket, 1 O-Ring, 1 Seal |
Shell Size - Insert 14-2 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 2.5mm (2), 16 (2) | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,89000 Kč | 289,89 Kč |
| 10 | 246,28300 Kč | 2 462,83 Kč |
| 25 | 230,85360 Kč | 5 771,34 Kč |
| 50 | 219,82940 Kč | 10 991,47 Kč |
| 100 | 209,34130 Kč | 20 934,13 Kč |
| 250 | 196,24440 Kč | 49 061,10 Kč |
| 500 | 186,88696 Kč | 93 443,48 Kč |
| 1 000 | 177,97813 Kč | 177 978,13 Kč |
| Unit Price without VAT: | 289,89000 Kč |
|---|---|
| Unit Price with VAT: | 350,76690 Kč |












