



RT00102PNH | |
|---|---|
DigiKey Part Number | RT0010-2PNH-ND |
Manufacturer | |
Manufacturer Product Number | RT00102PNH |
Description | CONN RCPT HSNG MALE 4POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RT00102PNH Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding Shielded |
Shell Size - Insert 10-2 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 (2), 20 (2) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,81000 Kč | 253,81 Kč |
| 10 | 215,64600 Kč | 2 156,46 Kč |
| 25 | 202,13160 Kč | 5 053,29 Kč |
| 50 | 192,47960 Kč | 9 623,98 Kč |
| 100 | 183,29480 Kč | 18 329,48 Kč |
| 250 | 171,82512 Kč | 42 956,28 Kč |
| 500 | 163,63100 Kč | 81 815,50 Kč |
| 1 000 | 155,83104 Kč | 155 831,04 Kč |
| Unit Price without VAT: | 253,81000 Kč |
|---|---|
| Unit Price with VAT: | 307,11010 Kč |

















