


RTS78N4P | |
|---|---|
DigiKey Part Number | 889-3133-ND |
Manufacturer | |
Manufacturer Product Number | RTS78N4P |
Description | CONN RCPT MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | RTS78N4P Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Guide |
Number of Positions 4 | Shielding |
Shell Size - Insert 8-4 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Chloroprene Rubber (CR) |
Orientation N (Normal) | Applications Automation, Industrial, Instrumentation, Marine, Telecom, Transportation |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,08000 Kč | 392,08 Kč |
| 10 | 333,25000 Kč | 3 332,50 Kč |
| 25 | 312,39040 Kč | 7 809,76 Kč |
| 50 | 297,47460 Kč | 14 873,73 Kč |
| 100 | 283,28440 Kč | 28 328,44 Kč |
| 300 | 262,17240 Kč | 78 651,72 Kč |
| 500 | 252,90338 Kč | 126 451,69 Kč |
| Unit Price without VAT: | 392,08000 Kč |
|---|---|
| Unit Price with VAT: | 474,41680 Kč |

















