


RTS8CCRG | |
|---|---|
DigiKey Part Number | 889-3135-ND |
Manufacturer | |
Manufacturer Product Number | RTS8CCRG |
Description | CODING COLOR RING, GREEN, SIZE 8 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Ring 8 Green |
Datasheet | Datasheet |
EDA/CAD Models | RTS8CCRG Models |
Category | For Use With/Related Products ecomate® Aquarius™ Series Connectors |
Manufacturer Amphenol Sine Systems Corp | Shell Size - Insert 8 |
Series | Material Thermoplastic |
Packaging Bulk | Features Dust Tight, Water Resistant, Waterproof |
Part Status Active | Color Green |
Accessory Type Coding Ring | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 11,84600 Kč | 118,46 Kč |
| 25 | 11,10360 Kč | 277,59 Kč |
| 50 | 10,56960 Kč | 528,48 Kč |
| 100 | 10,06490 Kč | 1 006,49 Kč |
| 300 | 9,31337 Kč | 2 794,01 Kč |
| 500 | 8,98330 Kč | 4 491,65 Kč |
| 1 000 | 8,55409 Kč | 8 554,09 Kč |
| 2 500 | 8,01836 Kč | 20 045,90 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |



