




RTS78N3P | |
|---|---|
DigiKey Part Number | 889-1363-ND |
Manufacturer | |
Manufacturer Product Number | RTS78N3P |
Description | CONN RCPT HSNG MALE 3POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RTS78N3P Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 3 | Note Contacts Sold Separately |
Shell Size - Insert 8-3 | Includes 4 pcs - 1 Connector, 1 Gasket, 1 Nut, 1 O-Ring |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,04000 Kč | 391,04 Kč |
| 10 | 332,24900 Kč | 3 322,49 Kč |
| 25 | 311,44760 Kč | 7 786,19 Kč |
| 50 | 296,58600 Kč | 14 829,30 Kč |
| 100 | 282,43560 Kč | 28 243,56 Kč |
| 300 | 261,38823 Kč | 78 416,47 Kč |
| 500 | 252,14550 Kč | 126 072,75 Kč |
| Unit Price without VAT: | 391,04000 Kč |
|---|---|
| Unit Price with VAT: | 473,15840 Kč |














