Connector Cap (Cover), Dust 14 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Dust 14 Black
ecomate® Family Overview

RTS614NDCG

DigiKey Part Number
889-3124-ND
Manufacturer
Manufacturer Product Number
RTS614NDCG
Description
DUST CAP FOR PLUG, SIZE 14
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 14 Black
Datasheet
 Datasheet
EDA/CAD Models
RTS614NDCG Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Plug Connectors
Manufacturer
Amphenol Sine Systems Corp
Shell Size - Insert
14
Series
Material
Thermoplastic
Packaging
Bulk
Features
Contains Strap with Ring, Dust Tight, Waterproof
Part Status
Active
Color
Black
Accessory Type
Cap (Cover), Dust
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 206
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,79000 Kč72,79 Kč
1061,81600 Kč618,16 Kč
2557,93640 Kč1 448,41 Kč
5055,16700 Kč2 758,35 Kč
10052,53080 Kč5 253,08 Kč
30048,61070 Kč14 583,21 Kč
50046,89026 Kč23 445,13 Kč
1 00044,65309 Kč44 653,09 Kč
2 50041,85991 Kč104 649,77 Kč
Manufacturers Standard Package
Unit Price without VAT:72,79000 Kč
Unit Price with VAT:88,07590 Kč