12 Position Circular Connector Receptacle Housing Panel Mount Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Circular Connector Receptacle Housing Panel Mount Backshell
RTS014N12PHEC03 Back
ecomate® Family Overview

RTS014N12PHEC03

DigiKey Part Number
889-2661-ND
Manufacturer
Manufacturer Product Number
RTS014N12PHEC03
Description
CONN RCPT HSNG MALE 12POS PNL MT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle Housing Panel Mount Backshell
Datasheet
 Datasheet
EDA/CAD Models
RTS014N12PHEC03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Amphenol Sine Systems Corp
Orientation
N (Normal)
Series
Shell Material
Thermoplastic
Packaging
Bulk
Housing Color
Black
Part Status
Active
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Male Pins
Features
Backshell
Number of Positions
12
Shielding
Unshielded
Shell Size - Insert
14-12
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
16
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 125°C
Mounting Feature
Flange
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 223
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1284,26000 Kč284,26 Kč
10241,48600 Kč2 414,86 Kč
25226,35720 Kč5 658,93 Kč
50215,55000 Kč10 777,50 Kč
100205,26610 Kč20 526,61 Kč
300189,96440 Kč56 989,32 Kč
500183,24768 Kč91 623,84 Kč
1 000174,51236 Kč174 512,36 Kč
Manufacturers Standard Package
Unit Price without VAT:284,26000 Kč
Unit Price with VAT:343,95460 Kč