




RT06128SNH | |
|---|---|
DigiKey Part Number | 889-1150-ND |
Manufacturer | |
Manufacturer Product Number | RT06128SNH |
Description | CONN PLUG HSG FMALE 8POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RT06128SNH Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 8 | Shielding Shielded |
Shell Size - Insert 12-8 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,50000 Kč | 470,50 Kč |
| 10 | 399,86300 Kč | 3 998,63 Kč |
| 25 | 374,81520 Kč | 9 370,38 Kč |
| 50 | 356,93360 Kč | 17 846,68 Kč |
| 100 | 339,90710 Kč | 33 990,71 Kč |
| 250 | 318,64452 Kč | 79 661,13 Kč |
| 500 | 303,45670 Kč | 151 728,35 Kč |
| Unit Price without VAT: | 470,50000 Kč |
|---|---|
| Unit Price with VAT: | 569,30500 Kč |




















