Parametric Equivalent
Parametric Equivalent

RT06128SNHEC03 | |
|---|---|
DigiKey Part Number | 889-RT06128SNHEC03-ND |
Manufacturer | |
Manufacturer Product Number | RT06128SNHEC03 |
Description | PLUG, 8 POSITION, FEMALE, SHELL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RT06128SNHEC03 Models |
Category | Primary Material Metal |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 8 | Shielding Shielded |
Shell Size - Insert 12-8 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT06128SNH | Amphenol Sine Systems Corp | 294 | 889-1150-ND | 470,50000 Kč | Parametric Equivalent |
| RT06128SNH03 | Amphenol Sine Systems Corp | 0 | 889-RT06128SNH03-ND | 376,09560 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,70000 Kč | 582,70 Kč |
| 10 | 495,31800 Kč | 4 953,18 Kč |
| 25 | 464,31000 Kč | 11 607,75 Kč |
| 50 | 442,15740 Kč | 22 107,87 Kč |
| 100 | 421,06840 Kč | 42 106,84 Kč |
| 250 | 394,73456 Kč | 98 683,64 Kč |
| 500 | 375,92206 Kč | 187 961,03 Kč |
| Unit Price without VAT: | 582,70000 Kč |
|---|---|
| Unit Price with VAT: | 705,06700 Kč |






