


RT00128PNH | |
|---|---|
DigiKey Part Number | 889-1156-ND |
Manufacturer | |
Manufacturer Product Number | RT00128PNH |
Description | CONN RCPT HSNG MALE 8POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RT00128PNH Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Shielding Shielded |
Shell Size - Insert 12-8 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,64000 Kč | 249,64 Kč |
| 10 | 212,16300 Kč | 2 121,63 Kč |
| 25 | 198,87800 Kč | 4 971,95 Kč |
| 50 | 189,38460 Kč | 9 469,23 Kč |
| 100 | 180,34590 Kč | 18 034,59 Kč |
| 250 | 169,06136 Kč | 42 265,34 Kč |
| 500 | 161,00028 Kč | 80 500,14 Kč |
| 1 000 | 153,32421 Kč | 153 324,21 Kč |
| Unit Price without VAT: | 249,64000 Kč |
|---|---|
| Unit Price with VAT: | 302,06440 Kč |










