


MS20M23G30 | |
|---|---|
DigiKey Part Number | 889-MS20M23G30-ND |
Manufacturer | |
Manufacturer Product Number | MS20M23G30 |
Description | SOCKET CONTACT, MACHINED, SIZE 1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-22 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | MS20M23G30 Models |
Category | Wire Gauge or Range - AWG 20-22 AWG |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - mm² 0.34 ~ 0.5mm² |
Series | Contact Termination Crimp |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal, Machined | Contact Finish Thickness 30.0µin (0.76µm) |
Contact Type Socket | Termination Finish Nickel |
Contact Size 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 65,51964 Kč | 65 519,64 Kč |
| Unit Price without VAT: | 65,51964 Kč |
|---|---|
| Unit Price with VAT: | 79,27876 Kč |



















