Parametric Equivalent

RT071609SNH | |
|---|---|
DigiKey Part Number | 889-RT071609SNH-ND |
Manufacturer | |
Manufacturer Product Number | RT071609SNH |
Description | RECEPTACLE, JAM NUT, 9 (4+5) POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount Cap (Cover) |
Datasheet | Datasheet |
EDA/CAD Models | RT071609SNH Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Features Cap (Cover) |
Shell Size - Insert 16-9 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 2.5mm (4), 16 (5) | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT071609SNH03 | Amphenol Sine Systems Corp | 86 | 889-RT071609SNH03-ND | 479,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,22000 Kč | 478,22 Kč |
| 10 | 406,39000 Kč | 4 063,90 Kč |
| 25 | 380,94640 Kč | 9 523,66 Kč |
| 50 | 362,76900 Kč | 18 138,45 Kč |
| 100 | 345,46090 Kč | 34 546,09 Kč |
| 250 | 323,85420 Kč | 80 963,55 Kč |
| 500 | 308,41780 Kč | 154 208,90 Kč |
| Unit Price without VAT: | 478,22000 Kč |
|---|---|
| Unit Price with VAT: | 578,64620 Kč |



