
RT071609SNH03 | |
|---|---|
DigiKey Part Number | 889-RT071609SNH03-ND |
Manufacturer | |
Manufacturer Product Number | RT071609SNH03 |
Description | RECEPTACLE, JAM NUT, 9 (4+5) POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount Cap (Cover) |
Datasheet | Datasheet |
EDA/CAD Models | RT071609SNH03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Features Cap (Cover) |
Shell Size - Insert 16-9 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 2.5mm (4), 16 (5) | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,05000 Kč | 479,05 Kč |
| 10 | 407,03700 Kč | 4 070,37 Kč |
| 25 | 381,55560 Kč | 9 538,89 Kč |
| 50 | 363,34860 Kč | 18 167,43 Kč |
| 100 | 346,01780 Kč | 34 601,78 Kč |
| 250 | 324,37560 Kč | 81 093,90 Kč |
| 500 | 308,91208 Kč | 154 456,04 Kč |
| Unit Price without VAT: | 479,05000 Kč |
|---|---|
| Unit Price with VAT: | 579,65050 Kč |

