



USBAB1MR | |
|---|---|
DigiKey Part Number | 5214-USBAB1MR-ND |
Manufacturer | |
Manufacturer Product Number | USBAB1MR |
Description | 1M RIGHT ANGLE USB B CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Right Angle 3.3' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Retail Package | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.3' (1.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,13000 Kč | 234,13 Kč |
| 10 | 198,89300 Kč | 1 988,93 Kč |
| 30 | 184,05433 Kč | 5 521,63 Kč |
| 50 | 177,53800 Kč | 8 876,90 Kč |
| 100 | 169,06330 Kč | 16 906,33 Kč |
| 250 | 158,48368 Kč | 39 620,92 Kč |
| 500 | 150,92606 Kč | 75 463,03 Kč |
| 1 000 | 143,73089 Kč | 143 730,89 Kč |
| Unit Price without VAT: | 234,13000 Kč |
|---|---|
| Unit Price with VAT: | 283,29730 Kč |











