USB 2.0 Cable A Male to B Male, Right Angle 0.98' (300.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAABLK-90RB-03M

DigiKey Part Number
5073-CAABLK-90RB-03M-ND
Manufacturer
Manufacturer Product Number
CAABLK-90RB-03M
Description
CA USB STR A/90RA B BLK 0.3M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male, Right Angle 0.98' (300.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
0.98' (300.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Factory Stock: 167
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1441,59000 Kč441,59 Kč
10375,27600 Kč3 752,76 Kč
25351,78360 Kč8 794,59 Kč
50334,99360 Kč16 749,68 Kč
100319,01630 Kč31 901,63 Kč
250299,06108 Kč74 765,27 Kč
500284,80554 Kč142 402,77 Kč
Manufacturers Standard Package
Unit Price without VAT:441,59000 Kč
Unit Price with VAT:534,32390 Kč