USB 2.0 Cable A Male to B Male, Right Angle 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAABLK-90RB-1M

DigiKey Part Number
5073-CAABLK-90RB-1M-ND
Manufacturer
Manufacturer Product Number
CAABLK-90RB-1M
Description
CA USB STR A/90RA B BLK 1M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male, Right Angle 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1633,51000 Kč633,51 Kč
10538,36800 Kč5 383,68 Kč
25504,66600 Kč12 616,65 Kč
50480,58960 Kč24 029,48 Kč
100457,66820 Kč45 766,82 Kč
250429,04708 Kč107 261,77 Kč
500412,08576 Kč206 042,88 Kč
Manufacturers Standard Package
Unit Price without VAT:633,51000 Kč
Unit Price with VAT:766,54710 Kč