USB 2.0 Cable A Male to B Male, Right Angle 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAABLK-90RB-05M

DigiKey Part Number
5073-CAABLK-90RB-05M-ND
Manufacturer
Manufacturer Product Number
CAABLK-90RB-05M
Description
CA USB STR A/90RA B BLK 0.5M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male, Right Angle 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
1.64' (500.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273
Factory Stock: 253
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1448,10000 Kč448,10 Kč
10380,88300 Kč3 808,83 Kč
25357,04160 Kč8 926,04 Kč
50339,99960 Kč16 999,98 Kč
100323,78080 Kč32 378,08 Kč
250303,52776 Kč75 881,94 Kč
500289,05972 Kč144 529,86 Kč
Manufacturers Standard Package
Unit Price without VAT:448,10000 Kč
Unit Price with VAT:542,20100 Kč