USB 2.0 Cable A Male to B Male, Left Angle 0.98' (300.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAABLK-90LB-03M

DigiKey Part Number
5073-CAABLK-90LB-03M-ND
Manufacturer
Manufacturer Product Number
CAABLK-90LB-03M
Description
CA USB STR A/90LB B BLK 0.3M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male, Left Angle 0.98' (300.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
0.98' (300.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Factory Stock: 4 832
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1399,80000 Kč399,80 Kč
10339,76900 Kč3 397,69 Kč
25318,49760 Kč7 962,44 Kč
50303,29520 Kč15 164,76 Kč
100288,82540 Kč28 882,54 Kč
250270,75744 Kč67 689,36 Kč
500257,85082 Kč128 925,41 Kč
Manufacturers Standard Package
Unit Price without VAT:399,80000 Kč
Unit Price with VAT:483,75800 Kč