12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-00079

DigiKey Part Number
839-16-00079-ND
Manufacturer
Manufacturer Product Number
16-00079
Description
AC/DC WALL MOUNT ADAPTER 12V 12W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
16-00079 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
12V
Current - Output (Max)
1A
Power (Watts)
12 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 45°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.19" L x 1.56" W x 1.06" H (55.5mm x 39.5mm x 27.0mm)
Approval Agency
cULus, FCC
Weight
0.155 lb (70.31 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 877
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,05000 Kč144,05 Kč
5132,54000 Kč662,70 Kč
10127,83600 Kč1 278,36 Kč
25121,87240 Kč3 046,81 Kč
50117,55100 Kč5 877,55 Kč
120112,31133 Kč13 477,36 Kč
360106,06322 Kč38 182,76 Kč
600103,27727 Kč61 966,36 Kč
Manufacturers Standard Package
Unit Price without VAT:144,05000 Kč
Unit Price with VAT:174,30050 Kč