


QFWB-36-12-US01 | |
|---|---|
DigiKey Part Number | Q1183-ND |
Manufacturer | |
Manufacturer Product Number | QFWB-36-12-US01 |
Description | AC/DC WALL MOUNT ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Qualtek | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 47.2" (1.20m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 3.82" L x 1.78" W x 1.26" H (97.1mm x 45.1mm x 32.0mm) |
Voltage - Output 12V | Approval Agency cULus |
Current - Output (Max) 3A | Weight 0.397 lb (180.08 g) |
Power (Watts) 36 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSU120-3000 | Triad Magnetics | 1 037 | 237-1443-ND | 500,59000 Kč | Similar |
| ZF120A-1203000 | Smarts Electronic & Technology | 44 | 4797-ZF120A-1203000-ND | 238,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,00000 Kč | 282,00 Kč |
| 5 | 259,32600 Kč | 1 296,63 Kč |
| 10 | 250,14900 Kč | 2 501,49 Kč |
| 25 | 238,47840 Kč | 5 961,96 Kč |
| 80 | 224,45813 Kč | 17 956,65 Kč |
| 160 | 216,49594 Kč | 34 639,35 Kč |
| 320 | 208,81725 Kč | 66 821,52 Kč |
| 560 | 202,81668 Kč | 113 577,34 Kč |
| Unit Price without VAT: | 282,00000 Kč |
|---|---|
| Unit Price with VAT: | 341,22000 Kč |











