12V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-00217

DigiKey Part Number
839-16-00217-ND
Manufacturer
Manufacturer Product Number
16-00217
Description
AC/DC WALL MOUNT ADAPTER 12V 36W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
16-00217 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
12V
Current - Output (Max)
3A
Power (Watts)
36 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
3.15" L x 1.89" W x 1.34" H (80.0mm x 48.0mm x 34.1mm)
Approval Agency
cULus, FCC
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 148
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1243,16000 Kč243,16 Kč
5223,67000 Kč1 118,35 Kč
10215,73300 Kč2 157,33 Kč
25205,67960 Kč5 141,99 Kč
50198,38080 Kč9 919,04 Kč
120189,53492 Kč22 744,19 Kč
360178,99103 Kč64 436,77 Kč
600174,29110 Kč104 574,66 Kč
Manufacturers Standard Package
Unit Price without VAT:243,16000 Kč
Unit Price with VAT:294,22360 Kč