
FCA-S2SR-FCALCU-01M | |
|---|---|
DigiKey Part Number | 5073-FCA-S2SR-FCALCU-01M-ND |
Manufacturer | |
Manufacturer Product Number | FCA-S2SR-FCALCU-01M |
Description | FC-APC TO LC-UPC 9/125 SINGLEMOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic FC/APC To LC/UPC 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | FC/APC | |
2nd Connector | LC/UPC | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Singlemode, Simplex, OS2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,25000 Kč | 249,25 Kč |
| 10 | 211,87000 Kč | 2 118,70 Kč |
| 25 | 198,59920 Kč | 4 964,98 Kč |
| 50 | 189,11640 Kč | 9 455,82 Kč |
| 100 | 180,09140 Kč | 18 009,14 Kč |
| 250 | 168,82308 Kč | 42 205,77 Kč |
| 500 | 160,77328 Kč | 80 386,64 Kč |
| 1 000 | 153,10881 Kč | 153 108,81 Kč |
| Unit Price without VAT: | 249,25000 Kč |
|---|---|
| Unit Price with VAT: | 301,59250 Kč |


