
SM-42HB34F08AB | |
|---|---|
DigiKey Part Number | 1188-SM-42HB34F08AB-ND |
Manufacturer | |
Manufacturer Product Number | SM-42HB34F08AB |
Description | STEP MOTOR HYBRID BIPOLAR 12VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 1.33 A 12VDC |
Datasheet | Datasheet |
Category | Torque - Holding (oz-in / mNm) 31.15 / 220 |
Mfr | Size / Dimension Square - 1.654" x 1.654" (42.00mm x 42.00mm) |
Packaging Bulk | NEMA Frame Size |
Part Status Active | Diameter - Shaft 0.197" (5.00mm) |
Type Hybrid | Length - Shaft and Bearing 0.945" (24.00mm) |
Coil Type Bipolar | Mounting Hole Spacing 1.220" (31.00mm) |
Voltage - Rated 12VDC | Termination Style Wire Leads with Connector |
Current Rating (Amps) 1.33 A | Coil Resistance 2.2 Ohms |
Steps per Revolution 200.0 | Features Round Shaft |
Step Angle 1.8° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,97000 Kč | 242,97 Kč |
| Unit Price without VAT: | 242,97000 Kč |
|---|---|
| Unit Price with VAT: | 293,99370 Kč |











