
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 1.73" L x 1.40" W x 0.98" H (44.0mm x 35.6mm x 25.0mm) | |
Approval Agency | cULus, FCC | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,16000 Kč | 222,16 Kč |
| 5 | 204,22600 Kč | 1 021,13 Kč |
| 10 | 196,98200 Kč | 1 969,82 Kč |
| 25 | 187,80600 Kč | 4 695,15 Kč |
| 50 | 181,14980 Kč | 9 057,49 Kč |
| 100 | 174,72230 Kč | 17 472,23 Kč |
| 250 | 166,57796 Kč | 41 644,49 Kč |
| 500 | 160,66914 Kč | 80 334,57 Kč |
| Unit Price without VAT: | 222,16000 Kč |
|---|---|
| Unit Price with VAT: | 268,81360 Kč |


