15 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-15-A-0152-A-4-06-4-T

DigiKey Part Number
2073-05-15-A-0152-A-4-06-4-T-ND
Manufacturer
Manufacturer Product Number
05-15-A-0152-A-4-06-4-T
Description
CABLE FFC/FPC 15POS 0.5MM 5.98"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
15
Pitch
0.020" (0.50mm)
Length
5.984" (152.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 419
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1021,27100 Kč212,71 Kč
2519,93120 Kč498,28 Kč
5018,97380 Kč948,69 Kč
10018,06670 Kč1 806,67 Kč
30016,71790 Kč5 015,37 Kč
50016,12562 Kč8 062,81 Kč
1 00015,35563 Kč15 355,63 Kč
2 50014,39438 Kč35 985,95 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč