
AFXP.125.07.0095A | |
|---|---|
DigiKey Part Number | 931-AFXP.125.07.0095A-ND |
Manufacturer | |
Manufacturer Product Number | AFXP.125.07.0095A |
Description | ACTIVE MULTI-BAND GNSS FLEXIBLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Flat Patch I-PEX MHF1 (U.FL) Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 4 |
Manufacturer Taoglas Limited | VSWR 1 |
Packaging Bulk | Gain -3.73dBi, -0.71dBi, -0.63dBi, -0.13dBi |
Part Status Active | Features Cable - 95mm, LNA, Filter |
RF Family/Standard Navigation | Termination I-PEX MHF1 (U.FL) |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 1.176GHz, 1.561GHz, 1.575GHz, 1.603GHz | Height (Max) 0.091" (2.30mm) |
Antenna Type Flat Patch | Applications BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,07000 Kč | 538,07 Kč |
| 10 | 432,37600 Kč | 4 323,76 Kč |
| 25 | 405,96480 Kč | 10 149,12 Kč |
| 100 | 376,94650 Kč | 37 694,65 Kč |
| 300 | 360,76330 Kč | 108 228,99 Kč |
| 500 | 354,78000 Kč | 177 390,00 Kč |
| Unit Price without VAT: | 538,07000 Kč |
|---|---|
| Unit Price with VAT: | 651,06470 Kč |



