
CN0296D | |
|---|---|
DigiKey Part Number | 4411-CN0296D-ND |
Manufacturer | |
Manufacturer Product Number | CN0296D |
Description | 2004 I2C LCD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Character Display Module LCD - Color I2C 99.00mm x 60.00mm x 22.00mm |
Datasheet | Datasheet |
Category | Display Type LCD - Color |
Manufacturer SunFounder | Outline L x W x H 99.00mm x 60.00mm x 22.00mm |
Packaging Bag | Voltage - Supply 5V |
Part Status Active | Interface I2C |
Number of Characters 80.0 | Text Color White |
Display Format 20 x 4 | Background Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,94000 Kč | 284,94 Kč |
| Unit Price without VAT: | 284,94000 Kč |
|---|---|
| Unit Price with VAT: | 344,77740 Kč |











