
RRS20F1ABLKGRNNN1P | |
|---|---|
DigiKey Part Number | 141-RRS20F1ABLKGRNNN1P-ND |
Manufacturer | |
Manufacturer Product Number | RRS20F1ABLKGRNNN1P |
Description | ROCKER, 20A, SPST, OFF-ON, QUICK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RRS20F1ABLKGRNNN1P Models |
Category | Color - Actuator/Cap Green |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Green |
Packaging Box | Illumination Voltage (Nominal) 125 VAC |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP68 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 20.00mm Dia |
Switch Function | Operating Temperature 0°C ~ 55°C |
Current Rating (Amps) | Approval Agency cURus, ENEC |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Round - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,57000 Kč | 101,57 Kč |
| 10 | 84,84000 Kč | 848,40 Kč |
| 40 | 75,56475 Kč | 3 022,59 Kč |
| 80 | 71,35975 Kč | 5 708,78 Kč |
| 120 | 69,04908 Kč | 8 285,89 Kč |
| 280 | 64,60586 Kč | 18 089,64 Kč |
| 520 | 61,69338 Kč | 32 080,56 Kč |
| 1 000 | 58,91783 Kč | 58 917,83 Kč |
| Unit Price without VAT: | 101,57000 Kč |
|---|---|
| Unit Price with VAT: | 122,89970 Kč |







