




RR11131100-214 | |
|---|---|
DigiKey Part Number | EG5656-ND |
Manufacturer | |
Manufacturer Product Number | RR11131100-214 |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RR11131100-214 Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 20.00mm Dia |
Circuit | Operating Temperature -20°C ~ 105°C |
Switch Function | Approval Agency cUL, VDE, UL |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 27,94600 Kč | 279,46 Kč |
| 25 | 26,36960 Kč | 659,24 Kč |
| 50 | 25,22260 Kč | 1 261,13 Kč |
| 100 | 24,12980 Kč | 2 412,98 Kč |
| 300 | 22,48917 Kč | 6 746,75 Kč |
| 500 | 21,76314 Kč | 10 881,57 Kč |
| 1 000 | 20,81441 Kč | 20 814,41 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |











