Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
PV6F240SS-311
PV6F240SS-311
PV6 Series Anti-vandal Pushbutton Switch

PV6F240SS-311

DigiKey Part Number
EG4730-ND
Manufacturer
Manufacturer Product Number
PV6F240SS-311
Description
SWITCH PUSH SPST-NO 2A 48V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV6F240SS-311 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Silver
Series
Illumination Type, Color
LED, Red
Packaging
Bulk
Illumination Voltage (Nominal)
1.8 VDC
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Anti-Vandal, Illuminated
Panel Cutout Dimensions
Circular - 16.00mm Dia
Circuit
Operating Temperature
-20°C ~ 70°C
Switch Function
Off-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
2A (DC)
Electrical Life
200,000 Cycles
Voltage Rating - DC
48 V
Base Product Number
Actuator Type
Round, Button, Flush
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 476
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1301,53000 Kč301,53 Kč
10260,31200 Kč2 603,12 Kč
40238,13825 Kč9 525,53 Kč
80227,74688 Kč18 219,75 Kč
120221,87183 Kč26 624,62 Kč
280210,05875 Kč58 816,45 Kč
520201,81177 Kč104 942,12 Kč
1 000193,43358 Kč193 433,58 Kč
Manufacturers Standard Package
Unit Price without VAT:301,53000 Kč
Unit Price with VAT:364,85130 Kč