




PV6F240SS-331 | |
|---|---|
DigiKey Part Number | EG4731-ND |
Manufacturer | |
Manufacturer Product Number | PV6F240SS-331 |
Description | SWITCH PUSH SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV6F240SS-331 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 2.8 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,53000 Kč | 301,53 Kč |
| 10 | 260,31200 Kč | 2 603,12 Kč |
| 40 | 238,13825 Kč | 9 525,53 Kč |
| 80 | 227,74688 Kč | 18 219,75 Kč |
| 120 | 221,87183 Kč | 26 624,62 Kč |
| 280 | 210,05875 Kč | 58 816,45 Kč |
| 520 | 201,81177 Kč | 104 942,12 Kč |
| 1 000 | 193,43358 Kč | 193 433,58 Kč |
| Unit Price without VAT: | 301,53000 Kč |
|---|---|
| Unit Price with VAT: | 364,85130 Kč |










