PV6F240SS-331-M15 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: 9,09100 Kč
Datasheet
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
PV6 Series Anti-vandal Pushbutton Switch

PV6F240SS-331-M15

DigiKey Part Number
141-PV6F240SS-331-M15-ND
Manufacturer
Manufacturer Product Number
PV6F240SS-331-M15
Description
SWITCH PB SPST-NO 2A 48V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV6F240SS-331-M15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Actuator Marking
Power Symbol
Series
Color - Actuator/Cap
Silver
Packaging
Bulk
Illumination Type, Color
LED, Green
Part Status
Active
Illumination Voltage (Nominal)
2.8 VDC
Mounting Type
Panel Mount, Front
Termination Style
Solder Lug
Type
Anti-Vandal, Illuminated
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Circular - 16.00mm Dia
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 55°C
Current Rating (Amps)
2A (DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - DC
48 V
Electrical Life
50,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PV6FW40SS-331E-Switch0141-PV6FW40SS-331-ND9,09100 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1336,81000 Kč336,81 Kč
10290,59100 Kč2 905,91 Kč
40265,83475 Kč10 633,39 Kč
80254,23063 Kč20 338,45 Kč
120247,66792 Kč29 720,15 Kč
280234,47793 Kč65 653,82 Kč
520225,26735 Kč117 139,02 Kč
Manufacturers Standard Package
Unit Price without VAT:336,81000 Kč
Unit Price with VAT:407,54010 Kč