




Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking Power Symbol |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 55°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 2A (DC) | Base Product Number |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,18000 Kč | 172,18 Kč |
| 10 | 148,62400 Kč | 1 486,24 Kč |
| 40 | 135,98300 Kč | 5 439,32 Kč |
| 80 | 130,05900 Kč | 10 404,72 Kč |
| 120 | 126,70892 Kč | 15 205,07 Kč |
| 280 | 119,97582 Kč | 33 593,23 Kč |
| 520 | 115,27417 Kč | 59 942,57 Kč |
| 1 000 | 110,49967 Kč | 110 499,67 Kč |
| Unit Price without VAT: | 172,18000 Kč |
|---|---|
| Unit Price with VAT: | 208,33780 Kč |











